Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.00 |
10+ | £1.77 |
25+ | £1.53 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These packs of M6 x 10mm hexagonal socket grub screws from Toolcraft have an internal hexagon socket and flat end, making them ideal for using on an area with a tapped hole where a screw head should not need to be showing.
Type | Machine screw |
---|---|
Screw Head Style | Headless |
Driver Type | Hex socket |
Fastener Material | Polyamide |
Thread Length | 10mm |
Thread Size | M6 |
Lifetime Warranty | No |
To use this facility please Sign In.
Sign In