Toolcraft 886994 Tamperproof Torx Countersink Self Tap Screws 3.5 x 25mm Pk 10

Standard range
Order Code:

51-4302

Brand: Toolcraft MPN: 886994 EAN-13: 4016138532302
Qty Unit Price (Ex VAT)
1+ £9.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 02/01/2025

Stainless Steel Tamperproof Torx Countersunk Self Tapping Screws.


  • 3.5mm x 25mm
  • Stainless steel, rust free
  • Supplied in packs of 10
Driver Type Security Torx
Fastener Material Stainless steel A2
Screw Head Style Countersunk head
Thread Length 25mm
Thread Size 3.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot