Bulgin PX0675/28 Mains Socket Panel Mount with Flange 250V AC 10A 2.8mm

Standard range
Order Code:

51-4350

Brand: Bulgin MPN: PX0675/28
  • Quickly find another product in this range by Termination:

    2.8mm Faston 6.3mm Faston
Qty Unit Price (Ex VAT)
1+ £3.05
15+ £2.96
50+ £2.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
338 available to back orderBack-order availability date - 29/12/2024

An ESKA Bulgin mains socket (IEC socket) for panel mounting with easy connection via spade connectors.


  • Rated to 250V AC 10A
  • 2.8mm spade connectors
Contacts per Unit 3
Current Rating 10A
Fuse Holder No
IEC Standard C13
Mounting Method Screw
Mounting Type Chassis
Switch No
Termination 2.8mm Faston
Type IEC Socket
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot