Toolcraft Penny Washer 4.3 x 25 x 1.25mm Pack Of 100

Standard range
Order Code:

51-4451

Brand: Toolcraft MPN: 888071 EAN-13: 4016138593105
Qty Unit Price (Ex VAT)
1+ £17.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in Stock, despatched in 4 days

Large diameter steel washers, often referred to as 'penny washers' due to their comparable size to the pre-decimal British penny coin. The washers are ideal for repairing or reinforcing mounting holes in thin materials especially where a smaller nut or washer may have pulled through its hole.


  • Galvanised steel
  • Thickness 1.25mm
  • Supplied in packs of 100
Type Repair
Material Steel
Quantity 100
Size M4.3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot