Toolcraft 888802 Tamperproof Torx Countersink Screws A2 Stainless M3x20mm Pk 10

Standard range
Order Code:

51-4532

Brand: Toolcraft MPN: 888802 EAN-13: 4016138632682
Qty Unit Price (Ex VAT)
1+ £6.63
10+ £6.08
50+ £5.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 12/02/2025

Metric thread M · Hexagon drive with stud · Stainless steel / A2 · Set of 10.


  • M3 x20 mm
  • A2
Type Machine screw
Screw Head Style Countersunk head
Driver Type Security hex socket
Fastener Material Stainless steel A2
Thread Length 20mm
Thread Size M3
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot