Toolcraft 888804 Tamperproof Torx Countersink Screws A2 Stainless M4x8mm Pk 10

Standard range
Order Code:

51-4534

Brand: Toolcraft MPN: 888804 EAN-13: 4016138632705
Qty Was Unit Price (Ex VAT)
1+ £1.61   £1.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

Metric thread M · Hexagon drive with stud · Stainless steel / A2 · Set of 10.


  • M4 x8 mm
  • A2
Type Machine screw
Screw Head Style Countersunk head
Driver Type Security hex socket
Fastener Material Stainless steel A2
Thread Length 8mm
Thread Size M4
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot