Toolcraft 888806 Tamperproof Torx Countersink Screws A2 Stainless M4x12mm Pk 10

Standard range
Order Code:

51-4536

Brand: Toolcraft MPN: 888806 EAN-13: 4016138632729
Qty Unit Price (Ex VAT)
1+ £6.79
10+ £5.96
50+ £5.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 12/02/2025

Metric thread M · Hexagon drive with stud · Stainless steel / A2 · Set of 10.


  • M4 x12 mm
  • A2
Type Machine screw
Screw Head Style Countersunk head
Driver Type Security hex socket
Fastener Material Stainless steel A2
Thread Length 12mm
Thread Size M4
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot