Toolcraft 888815 Tamperproof Torx Countersink Screws A2 Stainless M5x16mm Pk 10

Standard range
Order Code:

51-4544

Brand: Toolcraft MPN: 888815 EAN-13: 4016138632804
Qty Unit Price (Ex VAT)
1+ £7.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
103 available to back orderBack-order availability date - 03/01/2025

Metric thread M · Hexagon drive with stud · Stainless steel / A2 · Set of 10.


  • M5 x16 mm
  • A2
Type Machine screw
Screw Head Style Countersunk head
Driver Type Security hex socket
Fastener Material Stainless steel A2
Thread Length 16mm
Thread Size M5
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot