Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Epcos B72205S0251K101 250V 8.2J 5mm Standard series Metal Oxide Leaded Varistor

Order Code:  

51-4593

 
Brand: Epcos MPN: B72205S0251K101 PCB Symbol, Footprint or 3D Model

Discontinued


Radial leaded disk varistors with a body diameter of 5mm and of the metal oxide type. Operating voltage is 250V and VCLAMP is 390V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style Leaded disk
Clamping Voltage 390V
Size (Ø or L x W) 5mm
Varistor Voltage 390V
Voltage Rating AC 250V
Voltage Rating DC 320V

Reviews


Be the first to submit a review

Trustpilot