Epcos B72214S0151K101 150V 40J 14mm Standard series Metal Oxide Leaded Varistor

Standard range
Order Code:

51-4605

Brand: Epcos MPN: B72214S151K101 EAN-13: 2050000141218
Qty Unit Price (Ex VAT)
5+ £0.200
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
117 available to back orderBack-order availability date - 22/01/2025

A radial leaded metal oxide disk varistor with a body diameter of 14mm. The maximum AC operating voltage is 150V and VCLAMP is 240V.


  • Round varistor element
  • High surge current ratings
  • Tolerance 10%
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style Leaded disk
Clamping Voltage 205V
Size (Ø or L x W) 14mm
Varistor Voltage 240V
Voltage Rating AC 130V
Voltage Rating DC 170V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot