Christmas Opening Hours and Delivery Dates here

Epcos B72210S0421K101 420V 45J 10mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4607

Brand: Epcos MPN: B72210S421K101 EAN-13: 2050000141324
Qty Unit Price (Ex VAT)
10+ £0.293
100+ £0.172
250+ £0.149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
687 available to back orderBack-order availability date - 15/01/2026

This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 420V and VCLAMP is 680V. The varistor is suitable for overvoltage and surge protection applications.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved

For pitch and PCB footprint, please refer to the datasheet.
Varistor Voltage 680V
Case Style Leaded disk
Clamping Voltage 680V
Size 10mm
Voltage Rating AC 420V
Voltage Rating DC 560V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot