Epcos B72205S0300K101 30V 0.9J 5mm Standard series Metal Oxide Leaded Varistor

Standard range
Order Code:

51-4608

Brand: Epcos MPN: B72205S300K101 EAN-13: 2050000141331
Qty Unit Price (Ex VAT)
5+ £0.120
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
415 available to back orderBack-order availability date - 22/01/2025

Radial leaded disk varistors with a body diameter of 5mm and of the metal oxide type. Operating voltage is 30V and VCLAMP is 47V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style Leaded disk
Clamping Voltage 47V
Size (Ø or L x W) 5mm
Varistor Voltage 47V
Voltage Rating AC 30V
Voltage Rating DC 38V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot