Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.406 |
100+ | £0.352 |
250+ | £0.329 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 460V and VCLAMP is 750V. The varistor is suitable for overvoltage and surge protection applications.
Case Style | Leaded disk |
---|---|
Clamping Voltage | 750V |
Size (Ø or L x W) | 10mm |
Varistor Voltage | 750V |
Voltage Rating AC | 460V |
Voltage Rating DC | 615V |
To use this facility please Sign In.
Sign In