Epcos B72207S0421K101 420V 32J 7mm Standard series Metal Oxide Leaded Varistor

Standard range
Order Code:

51-4626

Brand: Epcos MPN: B72207S0421K101 EAN-13: 2050001436320
Qty Unit Price (Ex VAT)
5+ £0.120
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,006 in Stock, despatched in 4 days

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 420V and VCLAMP of 680V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style Leaded disk
Clamping Voltage 270V
Size (Ø or L x W) 7mm
Varistor Voltage 680V
Voltage Rating AC 175V
Voltage Rating DC 225V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot