Epcos B72214S0750K101 75V 20J 14mm Standard series Metal Oxide Leaded Varistor

Standard range
Order Code:

51-4636

Brand: Epcos MPN: B72214S0750K101 EAN-13: 2050001436429
Qty Unit Price (Ex VAT)
5+ £0.400
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
90 available to back orderBack-order availability date - 22/01/2025

A radial leaded metal oxide disk varistor with a body diameter of 14mm. The maximum AC operating voltage is 75V and VCLAMP is 120V.


  • Round varistor element
  • High surge current ratings
  • Tolerance 10%
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style Leaded disk
Clamping Voltage 120V
Size (Ø or L x W) 140mm
Varistor Voltage 120V
Voltage Rating AC 75V
Voltage Rating DC 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot