Epcos B72220S0170K101 17V 14J 20mm Standard series Metal Oxide Leaded Varistor

Standard range
Order Code:

51-4639

Brand: Epcos MPN: B72220S0170K101 EAN-13: 2050001436450
Qty Unit Price (Ex VAT)
5+ £0.380
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
196 in Stock, despatched in 4 days

This varistor is of the metal oxide disk type and has a radial leaded body of diameter 20mm. The maximum AC operating voltage is 17V and VCLAMP is 27V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style Leaded disk
Clamping Voltage 22V
Size (Ø or L x W) 20mm
Varistor Voltage 27V
Voltage Rating AC 17V
Voltage Rating DC 22V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot