Epcos B72220S0681K101 680V 250J 20mm Standard series Metal Oxide Leaded Varistor

Standard range
Order Code:

51-4646

Brand: Epcos MPN: B72220S0681K101 EAN-13: 2050001436528
Qty Unit Price (Ex VAT)
5+ £0.480
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
206 in Stock, despatched in 4 days

This varistor is of the metal oxide disk type and has a radial leaded body of diameter 20mm. The maximum AC operating voltage is 680V and VCLAMP is 1100V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style Leaded disk
Clamping Voltage 1100V
Size (Ø or L x W) 20mm
Varistor Voltage 1100V
Voltage Rating AC 680V
Voltage Rating DC 895V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot