Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Epcos B72220S0381KI101 385V 150J 20mm Standard series Metal Oxide Varistor

Order Code:  

51-4712

 
Brand: Epcos MPN: B72220S0381KI101 PCB Symbol, Footprint or 3D Model

Discontinued


This varistor is of the metal oxide disk type and has a radial leaded body of diameter 20mm. The maximum AC operating voltage is 385V and VCLAMP is 620V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style Leaded disk
Clamping Voltage 620V
Size (Ø or L x W) 20mm
Varistor Voltage 385V
Voltage Rating AC 385V
Voltage Rating DC 505V

Reviews


Be the first to submit a review

Trustpilot