Christmas Opening Hours and Delivery Dates here

Epcos B72210S0350K101 35V 5.4J 10mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4742

Brand: Epcos MPN: B72210S350K101 EAN-13: 2050000139871
Qty Unit Price (Ex VAT)
20+ £0.272
100+ £0.147
250+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
189 available to back orderBack-order availability date - 15/01/2026

This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 35V and VCLAMP is 56V. The varistor is suitable for overvoltage and surge protection applications.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved

For pitch and PCB footprint, please refer to the datasheet.
Varistor Voltage 56V
Case Style Leaded disk
Clamping Voltage 56V
Size 10mm
Voltage Rating AC 35V
Voltage Rating DC 45V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot