Christmas Opening Hours and Delivery Dates here

Epcos B72210S0500K101 50V 8.4J 10mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4743

Brand: Epcos MPN: B72210S500K101 EAN-13: 2050000140051
Qty Unit Price (Ex VAT)
20+ £0.432
100+ £0.374
250+ £0.349
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
107 available to back orderBack-order availability date - 15/01/2026

This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 50V and VCLAMP is 82V. The varistor is suitable for overvoltage and surge protection applications.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved

For pitch and PCB footprint, please refer to the datasheet.
Varistor Voltage 82V
Case Style Leaded disk
Clamping Voltage 82V
Size 10mm
Voltage Rating AC 50V
Voltage Rating DC 65V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot