Christmas Opening Hours and Delivery Dates here

Epcos B72210S0750K101 75V 12J 10mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4745

Brand: Epcos MPN: B72210S750K101 EAN-13: 2050000140228
Qty Unit Price (Ex VAT)
10+ £0.424
100+ £0.171
250+ £0.145
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
118 available to back orderBack-order availability date - 15/01/2026

This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 75V and VCLAMP is 120V. The varistor is suitable for overvoltage and surge protection applications.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved

For pitch and PCB footprint, please refer to the datasheet.
Varistor Voltage 120V
Case Style Leaded disk
Clamping Voltage 120V
Size 10mm
Voltage Rating AC 75V
Voltage Rating DC 100V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot