Epcos B72210S0950K101 95V 15J 10mm Standard series Metal Oxide Leaded Varistor

Standard range
Order Code:

51-4746

Brand: Epcos MPN: B72210S0950K101
Qty Unit Price (Ex VAT)
5+ £0.528
100+ £0.278
250+ £0.157
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
206 available to back orderBack-order availability date - 22/01/2025

This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 95V and VCLAMP is 150V. The varistor is suitable for overvoltage and surge protection applications.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved

For pitch and PCB footprint, please refer to the datasheet.
Case Style Leaded disk
Clamping Voltage 150V
Size (Ø or L x W) 10mm
Varistor Voltage 150V
Voltage Rating AC 95V
Voltage Rating DC 125V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot