Christmas Opening Hours and Delivery Dates here

Epcos B72210S0171K101 175V 28J 10mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4747

Brand: Epcos MPN: B72210S171K101 EAN-13: 2050000140709
Qty Unit Price (Ex VAT)
25+ £0.190
100+ £0.170
250+ £0.130
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
331 available to back orderBack-order availability date - 15/01/2026

This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 175V and VCLAMP is 270V. The varistor is suitable for overvoltage and surge protection applications.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved

For pitch and PCB footprint, please refer to the datasheet.
Varistor Voltage 270V
Case Style Leaded disk
Clamping Voltage 270V
Size 10mm
Voltage Rating AC 175V
Voltage Rating DC 225V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot