Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £45.21 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Block 100VA Transformer 230V to 24V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality transformer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
Height | 95mm |
---|---|
Length | 84mm |
Power | 100VA |
Primary Voltage | 230V |
Secondary Voltage | 24V |
Weight | 2.2kg |
Width | 76mm |
To use this facility please Sign In.
Sign In