Block STU 100/24, 100VA Transformer, 24V

Standard range
Order Code:

51-5317

Brand: Block MPN: STU 100/24 EAN-13: 4016138686340
Qty Unit Price (Ex VAT)
1+ £55.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 22/01/2025

The Block STU 100VA Transformer 24V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
  • Height 94mm
    Length 84mm
    Power 100VA
    Primary Voltage 210 / 230 / 250 / 380 / 400 / 420 / 440 / 460 / 480 / 500 / 520 / 540V
    Secondary Voltage 24V
    Weight 2kg
    Width 76mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot