Block VB 2,8/2/9 - PCB Mount Transformer 2.8VA 2x9V 2 x 311mA

Standard range
Order Code:

51-5497

Brand: Block MPN: VB 2,8/2/9 EAN-13: 4016138537406
  • Quickly find another product in this range by Secondary Voltage:

    2 x 12V 2 x 15V 2 x 6V 2 x 9V
Qty Unit Price (Ex VAT)
1+ £5.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
49 in Stock, despatched in 4 days

The Block VB PCB Mount Transformer 2.8VA, 2 x 9V, 2 x 311mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB dual voltage
Primary connection assignment: Pin 1-2
Secondary 1 pin assignment: Pin 4-3
Secondary 2 pin assignment: Pin 6-5


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Power 2.8VA
Primary Voltage 230V
Secondary Voltage 2 x 9V
Weight 0.14kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot