Block VB 2,8/2/6 - PCB Mount Transformer 2.8VA 2x6V 2 x 466mA

Standard range
Order Code:

51-5538

Brand: Block MPN: VB 2,8/2/6 EAN-13: 4016138538489
  • Quickly find another product in this range by Secondary Voltage:

    2 x 12V 2 x 15V 2 x 6V 2 x 9V
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in Stock, despatched in 4 days

The Block VB PCB Mount Transformer 2.8VA, 2 x 6V, 2 x 466mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB Power
Primary connection assignment: Pin 1-2
Pin assignment Secondary 1: Pin 4-3
Pin assignment Secondary 2: Pin 6-5


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material

Dimensional drawing see technical data sheet.
Power 2.8VA
Primary Voltage 230V
Secondary Voltage 2 x 6V
Weight 0.14kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot