Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £23.14 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Block FL PCB Mount Low Profile Transformer 30VA, 2 x 115V to 2 x 6V has been designed with a low height and is unconditionally short-circuit proof. This high quality transformer is also equipped with double input/output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.
Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Safety transformer according to IEC 61558-2-6, EN 61558-2-6, VDE 0570 Part 2-6.
Power | 30VA |
---|---|
Primary Voltage | 2 x 115V |
Secondary Voltage | 2 x 6V |
Weight | 530g |
To use this facility please Sign In.
Sign In