Block FL 2/6, 2 VA low profile PCB transformer 2 x 115 V to 2 x 6 V

Order Code:

51-5582

Brand: Block MPN: FL 2/6 EAN-13: 4016138538779

Discontinued


This Block FL PCB Mount Low Profile Transformer 2VA, 2 x 115V to 2 x 6V has been designed with a low height and is unconditionally short-circuit proof. This high quality transformer is also equipped with double input/output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Safety transformer according to IEC 61558-2-6, EN 61558-2-6, VDE 0570 Part 2-6.


  • Low profile
  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Power 2VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 6V
Weight 120g

Reviews


Be the first to submit a review

Trustpilot