Block VC 10/1/6 - PCB Mount Transformer 10VA 6V 1.66A

Standard range
Order Code:

51-5657

Brand: Block MPN: VC 10/1/6 EAN-13: 4016138537833
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 07/02/2025

The Block VC PCB Mount Transformer 10VA 6V 1.66A is ideal for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. Suitable for creating SELV and PELV circuits because of the limit on the output voltage.

Designed with excellent size to power ratio with mounting tabs on side of housing, this high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

Primary connection assignment: Pin 1-2
Pin assignment Secondary: Pin 5-4


  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Power 10VA
Primary Voltage 230V
Secondary Voltage 6V
Weight 0.28kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot