Epcos B57164K102J 1K ±5% 125°C NTC Thermistor K164 Series

Epcos B57164K102J 1K ±5% 125°C NTC Thermistor K164 Series

Epcos
Standard range
Order Code:

51-6396

Brand: Epcos MPN: B57164K102J
Qty Was Unit Price (Ex VAT)
5+ £0.845   £0.721
50+ £0.785   £0.671
Price per unit Ex VAT
Order in multiples of 5
894 in Stock, despatched in 4 working days

This 1K 5% disc-type NTC thermistor has 5mm lead spacing and is designed for temperature measurement and compensation in a wide range of applications such as inrush current limiters, temperature sensors, self-resetting overcurrent protectors, self-regulating heating elements, modern digital thermostats and for monitoring charging battery packs.


  • Temperature range –55°C to +125°C
  • Cost-effective
  • Lacquer-coated thermistor disc
  • Tinned copper leads
  • Painted washer
  • 5mm Lead spacing
  • Marked with resistance and tolerance
Beta Value 3730°K
Tolerance 5%
Zero-Power Resistance 1kΩ

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C