Christmas Opening Hours and Delivery Dates here

Piher PT-10LH01104A2020 100K ±20% 0.15W Carbon Potentiometer Horizontal Adjust

Order Code:

51-6416

Brand: Piher MPN: PT-10LH01104A2020
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
10+ £0.407
100+ £0.160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,204 available to back orderBack-order availability date - 15/01/2026

This 10mm Carbon Potentiometer from Piher features a carbon resistive element and polyester substrate, in a dust proof enclosure with life up to 10,000 cycles. Piher's PT-10 LH series is rated at 0/15W at 50°C with an electrical rotation of 220 ±20°.


  • Content: 1 Unit
  • For hole diameter: 1.3mm
  • Electrical load capacity: 0.15W
  • External diameter: 10.3mm
  • Grid pitch: 2,5/5mm
  • Rotation angle: 240° ±10%
  • Resistance value: 100kΩ
  • RoHS compliant: yes
  • Temperature range: -25°C to +70°C
  • Threshold voltage: 230V
  • Tolerance: ±20%
Resistance 100kΩ
Tolerance 20%
Power Rating 0.15W
Adjustment Type Side
Pitch 2.5mm
Mounting Style Through hole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot