Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £326.82 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Voltcraft PPS-11815 programmable 300W DC power supply (total) serves as a potential free DC voltage source for the operation of low voltage consumers. The adjustable output can be adjusted on the front to 5A max.
The full rated current can be achieved using the power supply's rear output. The connection is made at the front side via 4mm safety banana jacks, at the back side via high-current screw terminal sockets.
Not recommended for use as a battery charger.
Number of Outputs | 2 |
---|---|
Output Current Max. | 5A |
Output Current Min. | 0A |
Output Voltage Max. | 60V |
Output Voltage Min. | 1V |
Power Rating | 300W |
Supply Voltage Range | 100 / 240V |
Temperature Range | 0 to +45°C |
To use this facility please Sign In.
Sign In