Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

VOLTCRAFT SMP-20A Multimedia Car Power Adaptor

Order Code:  

51-6915

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: SMP-20A Copy to clipboard EAN-13: 4016138523898
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.43

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
457 at factory, lead time 9 days
2 in Stock, despatched same dayAdditional quantity lead time 9 days

The Voltcraft SMP-20A in-car power adaptor allows you to charge and power multimedia devices of 20W 1.5A max. using the cigarette lighter socket in your vehicle.

The charger comes with 4 interchangeable power tips (pictured) to fit the majority of portable CD players, TVs, MP3 players, handheld games consoles, GPS systems and more.


  • Especially designed for high power devices
  • 4 voltage settings: 5, 6, 9, 12V DC
  • Includes the 4 most common interchangeable hollow type power tips
  • Short circuit and overload protection
  • Connections: Car adaptor plug
  • Dimensions: 90(L) x 55(W) x 25(H)mm
  • Efficiency: 86%
  • EuP Status: Exempt
  • Input voltage rang: 12 to 13.8V DC
  • Output current: 1.5A
  • Output voltage: 1.5 to 12V DC
  • PSU type: Switched Mode
  • Power: 18W
  • Type (manufacturer type): SMP-20A
  • Weight: 170g
AC Input Plug Nationality Car cigarette lighter
Dimensions (L x W x H) 90 x 55 x 25mm
Output Connector (Outer, inner Ømm) 3.5 x 1.35 / 4 x 1.7 / 4.75 x 1.75 / 5.5 x 2.1 hollow plugs
Output Current 1.5A
Output Voltage (DC) 5 to 12V
Polarity Centre positive
Power Rating 18W
Supply Voltage Range 12 to 13.8V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review