Belden 1505F-SW Digital Video Cable 0.8mm Black

Standard range
Order Code:

51-7120

Brand: Belden MPN: 1505F EAN-13: 2050000190971
  • Quickly find another product in this range by Colour:

    Black Blue
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

This flexible digital video cable is suitable for both digital and analogue applications where superior signal stability is of prime value. It has a 30% lower attenuation value than conventional digital precision cable. An error-free transmission even at extreme distances and highest resolution quality even with futuristic broadband signals is hereby guaranteed.


  • AWG size: 22
  • Cable type: 1505F-SW
  • Colour: Black
  • Content: Sold per metre
  • Cross-section: 0.8mm
  • Dielectric: FHDPE
  • External diameter: 6.15 mm
  • Halogen free: No
  • Impedance: 75Ω
  • Insulation (material): FHDPE
  • Product Specifications: Tin-plated braided shield
  • RoHS compliant: yes
  • Shielded: Yes
  • Sold per metre: Yes
  • Specification: RG 59/U
  • Temperature range: -35°C to + 75°C

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Impedance 75Ω
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot