Voltcraft FSP-1136 6A Fixed Voltage Power Supply

Standard range
Order Code:

51-7498

Brand: VOLTCRAFT MPN: FSP-1136 EAN-13: 4016138520811
Qty Unit Price (Ex VAT)
1+ £67.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 22/01/2025

The Voltcraft FSP-1136 is a 85W fixed voltage linear power supply suitable for use in laboratories, workshops and industry. The FSP-1136 is electronically regulated and produces 13.8V DC and 6A with a current limiter. Its steel plate enclosure makes the FSP-1136 suitable for use even in demanding industrial conditions.


  • Connections: 4mm sockets
  • Dimensions: 145(W) x 113(H) x 250(D)mm
  • Input voltage range: 230V AC
  • Inputs Rubber connector: IEC C14
  • Number of outputs: 1
  • Output current: 6A
  • Output current (high): 8A
  • Output voltage: 13.8V DC
  • PSU type: Linear
  • Power: 85W
  • Type (manufacturer type): FSP-1136
  • Weight: 3,8kg

Power cable is not included. For a suitable cable (order code 23-6446).

Not recommended for use as a battery charger.


Number of Outputs 1
Output Current Max. 8A
Output Current Min. 6A
Output Voltage Max. 13.8V
Output Voltage Min. 13.8V
Power Rating 85W
Supply Voltage Range 230V
Temperature Range +10 to +35°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, June 10, 2014 Question by: Rapid Customer | Product code: 51-7498
Q. How is this particular PSU cooled? Fan?
A. Hi Walter. Thank you for your question. This PSU is fan cooled.

Reviews


A Useful PSU

Reviewed by: Bryandkk - Thursday, June 12, 2014
This linear PSU works fine with good on-load regulation but runs very hot. It is hot under the no-load condition so I assume this is due to an inefficient EI core transformer.

Voltcraft 6A LPSU

Reviewed by: Nikolaos Peristeras - Wednesday, March 5, 2014
Very solid construction, runs cool, satisfied


Trustpilot