Christmas Opening Hours and Delivery Dates here

Voltcraft FSP-1243 Fixed Voltage Power Supply

Order Code:

51-7501

Brand: VOLTCRAFT MPN: FSP-1243 EAN-13: 4016138522624
Qty Unit Price (Ex VAT)
1+ £58.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
81 available to back orderBack-order availability date - 15/01/2026

The Voltcraft FSP-1243 is a 72W fixed voltage linear power supply suitable for use in laboratories, workshops and industry. The FSP-1243 is electronically regulated and produces 24V DC and 3A with a current limiter. Its steel plate enclosure makes the FSP-11243 suitable for use even in demanding industrial conditions.


  • Connections: 4mm sockets
  • Dimensions: 145(W) x 113(H) x 250(D)mm
  • Input voltage range: 230V AC
  • Inputs Rubber connector: IEC C14
  • Number of outputs: 1
  • Output current: 3A
  • Output current (high): 5A
  • Output voltage: 24V DC
  • PSU type: Linear
  • Power: 72W
  • Type (manufacturer type): FSP-1243
  • Weight: 3,4kg

Power cable is not included.

Not recommended for use as a battery charger.


For a suitable cable (order code 23-6446).


Output Voltage 24V
Number of Outputs 1
Power Rating 72W
Input Voltage 230V
Output Current Max. 5A
Output Current Min. 3A
Output Voltage Min. 24V
Temperature Range +10 to +35°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot