Christmas Opening Hours and Delivery Dates here

Voltcraft FSP 1225 25A Fixed Voltage Switch Mode Power Supply

Order Code:

51-7539

Brand: VOLTCRAFT MPN: FSP 1225 EAN-13: 4016138523980
Qty Unit Price (Ex VAT)
1+ £115.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
93 available to back orderBack-order availability date - 16/01/2026

The Voltcraft FSP 1225 is a 375W fixed voltage switch mode power supply suitable for use in laboratories, workshops and industry. The FSP 1225 is highly efficient and produces 11 to 15V DC and 25A with a current limiter. The output voltage can be adjusted via the potentiometer on the PSU's underside. Its steel plate enclosure makes the FSP 1225 suitable for use even in demanding industrial conditions.


  • 375W max power
  • 11 to 15V DC output voltage
  • 25A output current
  • 3 year warranty
  • Supplied with user manual

Not recommended for use as a battery charger.


Output Voltage 15V
Number of Outputs 1
Power Rating 375W
Input Voltage 230V
Output Current Max. 25A
Output Current Min. 25A
Output Voltage Min. 11V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot