Epcos B82111EC24 56µH ±20% 1.5A 500V VHF Axial Choke

Order Code:

51-7608

Brand: Epcos MPN: B82111EC24 EAN-13: 2050000147104

Discontinued


A 56µH, 500V AC/DC axial VHF choke that has a ferrite cylinder core wound with a single layer of enamelled copper wire. The high resonant frequency and high current handling make this choke suitable for applications such as RF blocking and filtering, interference suppression in small appliances, decoupling in telecomms and entertainment electronics.


  • Insulated casing
  • Central axial leads
  • Suitable for wave soldering
  • Marked with LR, IR and approval
  • Hot-dip tinned with pure tin
Type Axial VHF
DC Resistance 300mΩ
Inductance 56µH
Rated Current 1500mA
Tolerance 20%

Reviews


Be the first to submit a review

Trustpilot