BJZ C-204 6407 ESD Cleaning Brush 15 x 70mm - 20mm Bristle

Order Code:

51-8131

Brand: BJZ MPN: C-204 6407

Discontinued


This ESD Cleaning Brush from BJZ has been designed to perform the safe cleaning of ESD equipment and components such as PCBs and motherboards, discharging any static electricity to the floor.

Excellent for removing dirt and dust, and therefore ideal for getting into difficult to reach areas without generating any dangerous static charges, this brush has a comfortable grip and is easy to use. Manufactured to a high standard using bristles made from conductive modified nylon that remain much more versatile than carbon fibre bristles.


  • Black colour
  • Toothbrush style
  • 20mm bristle length
  • 15 x 70mm (L x W)
  • Manufacturer's part C-204-6407
Type ESD cleaning brush
Bristle Length 20mm
Colour Black
Length 70mm
Width 15mm

Reviews


Be the first to submit a review

Trustpilot