BJZ C-102 012 Adhesive ESD Grid Tape - 12mm x 34m
Image Representative of Range

BJZ C-102 012 Adhesive ESD Grid Tape - 12mm x 34m

Standard range
Order Code:

51-8529

Brand: BJZ MPN: C-102 012
  • Quickly find another product in this range by Width:

    12mm 48mm
Qty Unit Price (Ex VAT)
1+ £2.83
10+ £2.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
91 in Stock, despatched in 4 days

This Adhesive ESD Grid Tape 12mm x 34m from BJZ is a polypropylene self-adhesive tape with a gridded static-disspative surface, featuring ESD-Warning symbols. The tape replaces regular tapes in most applications, providing protection against static build-up during storage or application of the tape. Suitable for identifying and locking of boxes or bags.


  • Black colour
  • 34m x 12mm (L x W)
  • Grid-prototype
  • Duct/adhesive tape
  • Manufacturer's part C-102 012

Type ESD tape
Colour Black
Length 34m
Width 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot