BJZ C-102 024 Adhesive ESD Grid Tape - 24mm x 34m

BJZ C-102 024 Adhesive ESD Grid Tape - 24mm x 34m

Order Code:

51-8530

Brand: BJZ MPN: C-102 024

Discontinued


This Adhesive ESD Grid Tape 24mm x 34m from BJZ is a polypropylene self-adhesive tape with a gridded static-disspative surface, featuring ESD-Warning symbols. The tape replaces regular tapes in most applications, providing protection against static build-up during storage or application of the tape. Suitable for identifying and locking of boxes or bags.


  • Black colour
  • 34m x 24mm (L x W)
  • Grid-prototype
  • Duct/adhesive tape
  • Manufacturer's part C-102 024

Type ESD tape
Colour Black
Length 34m
Width 24mm

Reviews


Be the first to submit a review

Trustpilot