OKW A 14 38 461 Tuning Knob Thermoplastic Body ALU Cap 37.8x6x32.8x15.9x3x13.5mm

Standard range
Order Code:

51-9274

Brand: OKW MPN: A 14 38 461
  • Quickly find another product in this range by Diameter:

    12mm 22.5mm 37.8mm
Qty Unit Price (Ex VAT)
1+ £6.50
10+ £6.21
25+ £5.28
50+ £4.45
100+ £4.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 4 weeks

This OKW Rotary Knob with Aluminium Cap Ø38mm has been stylishly designed with a smooth handle surface, making it ideal for rotary potentiometers with round shaft ends. Equipped with a visible black marking that is beneficial when setting and displaying.


  • 6mm axle diameter
  • Lateral screw fixing
  • Aluminium colour
  • Thermoplastic with aluminium cap
  • 15g net weight
  • 37.8 x 6 x 32.8 x 15.9 x 3 x 13.5mm (D x d1 x d2 x H x h1 x h2)
  • ABS (UL 94 HB) material
  • Convenient and easy reach
  • Manufacturer's part A 14 38 461
Type Control knob
Colour Aluminium
Diameter 37.8mm
Fixing Screw
Material Aluminium, plastic
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot