OKW A 14 16 449 Tuning Knob Thermoplastic Body w Aluminium Cap 15.9x4x15x12.7mm

Standard range
Order Code:

51-9429

Brand: OKW MPN: A1416449 EAN-13: 2050000384707
Qty Unit Price (Ex VAT)
1+ £3.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in Stock, despatched in 4 days

This OKW Tuning Knob with Aluminium Handle and Black Knurled Ring Grip Ø4mm has been stylishly designed with a smooth handle surface, making it ideal for rotary potentiometers with round shaft ends. Equipped with a visible marking that is beneficial when setting and displaying.


  • 4mm axle diameter
  • Aluminium colour
  • 15.9 x 4 x 15 x 12.7mm (D x d x H x h)
  • Thermoplastic material
  • Aluminium cap
  • Manufacturer's part A 14 16 449
Type Control knob
Colour Aluminium
Diameter 15.9mm
Fixing Screw
Material Aluminium, plastic
Shaft Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot