OKW A 14 32 469 Tuning Knob Thermoplastic Body With Aluminium Cap 31.9x6x14x12mm

Image Representative of Range

OKW A 14 32 469 Tuning Knob Thermoplastic Body With Aluminium Cap 31.9x6x14x12mm

Standard range
Order Code:

51-9453

Brand: OKW MPN: A1432469 EAN-13: 2050000384929
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
46 in Stock, despatched in 4 days

This OKW Tuning Knob with Aluminium Cap and Black Knurled Ring Grip 31.9 x 6 x 14mm has been stylishly designed with a smooth handle surface, making it ideal for rotary potentiometers with round shaft ends. Equipped with a visible marking that is beneficial when setting and displaying.


  • Aluminium colour
  • 31.9 x 6 x 14mm (diameter x bore hole x height)
  • Thermoplastic, aluminium cap
  • Manufacturer's part A 14 32 469
Type Control knob
Colour Aluminium
Diameter 12mm
Fixing Screw
Material Aluminium, plastic
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot