Harting 19 20 003 1640 Han® 3 A Hood Cable Entry Zinc Die-cast 2 Pegs

Standard range
Order Code:

51-9541

Brand: Harting MPN: 19 20 003 1640 EAN-13: 2050000251238
Qty Unit Price (Ex VAT)
1+ £6.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
62 in Stock, despatched in 4 days

Nozzle casing for 3 A series for industrial applications Available in metal (Zinc die cast) with metallic holder, in plastic with plastic holder and with electrical conducting surface for increased EMV requirements.


  • Manufacturer type description: Han® 3A-gw-M20
  • Colour: Metal
  • Leading contact (PE): No
  • Manufacturer part no.: 19 20 003 1640
  • Material: Metal
  • Protection type: IP44
  • RoHS compliant: yes
  • Size: 3 A
  • Specification: Straight cable output, 1 cross holder - lock
  • Temperature range: -40 - +125 °C
  • Thread type: M20
Cable Entry M20
Housing Material Die cast zinc
Housing Shape Side entry
Housing Type Hood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot