Harting 09 15 000 6223 Han® D Crimp Contact Female Gold 0.5mm²

Image Representative of Range

Harting 09 15 000 6223 Han® D Crimp Contact Female Gold 0.5mm²

Standard range
Order Code:

52-0065

Brand: Harting MPN: 09 15 000 6223 EAN-13: 2050000532078
Qty Unit Price (Ex VAT)
1+ £1.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
299 in Stock, despatched in 4 days

Gold plated female crimp contacts for Harting Han® D Series inserts, available in a range of wire gauge sizes.


  • Wire gauge: 0.5mm² (AWG 20)
  • Leading contact (PE): Yes
  • Number of pins: 1
  • Manufacturer part no. 09 15 000 6223
Wire Gauge 20AWG
Blade Thickness N/A
Blade width N/A
Connector Length 21.5mm
Gender Female
Type Female crimp contact

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot