Rapid Plastic Science Measuring Beakers 500ml (Pack of 12)

Standard range
Order Code:

52-0182

Brand: Rapid MPN: CH10155/9
  • Quickly find another product in this range by Capacity:

    50ml 100ml 250ml 500ml 1000ml
Qty Unit Price (Ex VAT)
1+ £11.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional 58 due on 27/03/2025

These RVFM plastic science beakers are incredibly sturdy and can be used with commonly used acids, solvents and alkalis. These polypropylene measuring beakers with moulded graduations for ease of laboratory beakers can also be autoclaved and are reusable, yet inexpensive enough to be disposable.


  • Graduated in ml and oz
  • Polypropylene
  • Virtually unbreakable!
  • Diameter 89mm
  • Height 120mm
  • Contents 500ml
  • Supplied in packs of 12
Type Measuring
Capacity 500ml
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot