Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Simax Hexagonal Base Cylinder Class B 100ml Single

Order Code:  

52-0198

  Copy to clipboard
Brand: Simax  Copy to clipboard MPN: 1634/BB/100 Copy to clipboard EAN-13: 8593419605284
  • Quickly find another product in this range by Capacity:

    25ml 50ml 100ml 250ml 500ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.06

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
67 in Stock, despatched same dayAdditional quantity lead time 3 weeks

This glass measuring cylinder from Simax has a hexagonal base and white graduation marks.


  • Capacity 100ml
  • Height 240mm
  • Diameter 31.3mm
  • Graduation divisions 1ml
  • ISO 4788 approved
  • Manufacturer's part 1634/BB100
Capacity 100ml
Material Glass
Type Measuring cylinder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot