Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of atoms / links:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £28.03 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Molymod Molecular Model Sets are the original dual-scale, quality system of molecular and atomic models.
Scales: Open / Ball & stick models: 2.5cm / Angstrom, Closed / semi-space filling models: 1.5cm / Angstrom
Atom-parts: range from 17 to 23mm in diameter.
Bonds: Single bonds are represented by medium links (19mm) and multiple bonds by longer, flexible links (30mm). For compact models, bonds are represented by short links (2mm).
Valence: Represented by the number of holes: 1 hole (I), 2 holes (II), 3 holes (III), 4 holes (IV), 5 holes (IV), 6 holes (VI)
WARNING: CHOKING HAZARD - Small parts. Not for children under 3 years.
Important notice: This product is designed for educational use and is only suitable for students 12 years and over.
Type | Inorganic / organic |
---|---|
No. of atoms / links | 86 |
To use this facility please Sign In.
Sign In